-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Toggle Switch,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SW-T2-2B-A-T2-S-03 by Adam Technologies Inc is a Toggle Switch.
Toggle Switches are under the broader part category of Switches.
Electrical switches are binary devices that control the flow of current in a circuit by either allowing or preventing the flow of electrons. Read more about Switches on our Switches part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2057-SW-T2-2B-A-T2-S-03-ND
|
DigiKey | SWITCH TOGGLE SPDT 5A 125V Min Qty: 1 Lead time: 18 Weeks Container: Box |
47 In Stock |
|
$2.2707 / $3.5300 | Buy Now |
DISTI #
737-SWT22BAT2S03
|
Mouser Electronics | Toggle Switches IP67 SEALED MINIATURE TOGGLE SWI RoHS: Compliant | 0 |
|
$2.0200 / $3.5300 | Order Now |
DISTI #
74895660
|
RS | Toggle switch, IP67, sealed miniature, SPDT, on-on, solder type | Adam Tech SW-T2-2B-A-T2-S-03 RoHS: Not Compliant Min Qty: 200 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$2.3700 | RFQ |
|
Future Electronics | IP67 Sealed Miniature Toggle Switch, copper alloy silver plated, solder type RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks Container: Box |
200 Box |
|
$1.9700 / $2.1100 | Buy Now |
|
Onlinecomponents.com | Sealed Miniature Toggle Switch SPDT 5A Solder - Box RoHS: Compliant | 0 |
|
$1.5800 / $2.8300 | Buy Now |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 200 | 400 |
|
$2.8100 / $3.0100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SW-T2-2B-A-T2-S-03
Adam Technologies Inc
Buy Now
Datasheet
|
Compare Parts:
SW-T2-2B-A-T2-S-03
Adam Technologies Inc
Toggle Switch,
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ADAM TECH | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Adam Tech | |
Switch Type | TOGGLE SWITCH |