Part Details for SW-R3-2B-B-SB5-G-14 by Adam Technologies Inc
Results Overview of SW-R3-2B-B-SB5-G-14 by Adam Technologies Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SW-R3-2B-B-SB5-G-14 Information
SW-R3-2B-B-SB5-G-14 by Adam Technologies Inc is a Rocker Switch.
Rocker Switches are under the broader part category of Switches.
Electrical switches are binary devices that control the flow of current in a circuit by either allowing or preventing the flow of electrons. Read more about Switches on our Switches part category page.
Price & Stock for SW-R3-2B-B-SB5-G-14
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2057-SW-R3-2B-B-SB5-G-14-ND
|
DigiKey | SWITCH ROCKER SPDT 0.4VA 20V Min Qty: 1 Lead time: 18 Weeks Container: Box |
294 In Stock |
|
$2.3896 / $3.7200 | Buy Now |
DISTI #
737-SWR32BBSB5G14
|
Mouser Electronics | Rocker Switches IP67 SEALED SUBMINIATURE ROCKER RoHS: Compliant | 0 |
|
$2.1300 / $2.3000 | Order Now |
DISTI #
74895985
|
RS | Rocker switch, sub-miniature, SPDT, on-on, PCB, vertical, mounting type | Adam Tech SW-R3-2B-B-SB5-G... more RoHS: Not Compliant Min Qty: 300 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$2.6200 | RFQ |
|
Future Electronics | IP67 Rocker Switch, copper alloy gold over nickel plated small black actuator RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks Container: Box |
150 Box |
|
$2.1700 / $2.3300 | Buy Now |
|
Onlinecomponents.com | Sealed Subminiature Rocker Switch SPDT 0.4A PCB Through Hole Black Rocker IP67 - Box RoHS: Compliant | 0 |
|
$2.2300 / $3.2500 | Buy Now |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 150 | 300 |
|
$3.1100 / $3.3300 | Buy Now |