Part Details for SW-PB9-BB00AQE-5 by Adam Technologies Inc
Overview of SW-PB9-BB00AQE-5 by Adam Technologies Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SW-PB9-BB00AQE-5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2057-SW-PB9-BB00AQE-5-ND
|
DigiKey | SUBMINIATIURE PUSHBUTTON SWITCH, Min Qty: 1 Lead time: 14 Weeks Container: Box |
774 In Stock |
|
$1.8433 / $2.8700 | Buy Now |
DISTI #
737-SW-PB9-BB00AQE-5
|
Mouser Electronics | Pushbutton Switches SUBMINIATIURE PUSHBUTTON SWITCH, RoHS: Compliant | 0 |
|
$1.8400 | Order Now |
DISTI #
74895654
|
RS | Pushbutton switch, Sealed Subminiatiure, SPST, off-momentary, solder type | Adam Tech SW-PB9-BB00AQE-5 RoHS: Not Compliant Min Qty: 500 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$2.2700 | RFQ |
|
Future Electronics | Subminiatiure Pushbutton Switch, copper alloy silver plated, solder type RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks Container: Box | 500Box |
|
$1.9100 / $2.1500 | Buy Now |
|
Onlinecomponents.com | Subminiatiure Pushbutton Switch SPST 1A Solder Momentary - Box RoHS: Compliant | 0 |
|
$1.9300 / $2.8100 | Buy Now |
DISTI #
69201586
|
Verical | Subminiature Pushbutton Switch Min Qty: 500 Package Multiple: 500 Date Code: 2324 | Americas - 500 |
|
$2.8661 | Buy Now |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 500 | 1000 |
|
$2.4300 / $2.6000 | Buy Now |