There are no models available for this part yet.
Overview of SW-PB7-06LB22FFRR12V by Adam Technologies Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for SW-PB7-06LB22FFRR12V by Adam Technologies Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
2057-SW-PB7-06LB22FFRR12V-ND
|
DigiKey | HIGH CURRENT ANTI-VANDAL PUSHBUT Min Qty: 1 Lead time: 14 Weeks Container: Box |
38 In Stock |
|
$20.7410 / $23.4400 | Buy Now | |
DISTI #
737-B706LB22FFRR12V
|
Mouser Electronics | Pushbutton Switches HIGH CURRENT ANTI-VANDAL PUSHBUT RoHS: Compliant | 0 |
|
$23.6300 / $26.3900 | Order Now | |
DISTI #
74895813
|
RS | Pushbutton switch, high current, Anti-vandal, SPDT, 19mm, latching, on-on, red | Adam Tech SW-PB7-06LB22FFRR12V RoHS: Not Compliant Min Qty: 40 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$27.5500 | RFQ | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 40 Package Multiple: 40 Lead time: 18 Weeks Container: Box | 0Box |
|
$22.7800 | Buy Now | ||
Onlinecomponents.com | High Current Anti-Vandal Pushbutton 19mm SPDT 15A Quick Connect Latching Red LED IP65 - Box RoHS: Compliant | 0 |
|
$23.4400 / $34.1600 | Buy Now | ||
DISTI #
SW-PB7-06LB22FFRR12V
|
Relay Specialties | Anti-Vandal Switches, SPDTPanel Mount, Front, On-OnRound, Button Min Qty: 1 | 0 |
|
RFQ |