There are no models available for this part yet.
Overview of SW-INSTALL-100 by Tripp Lite
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
14315R-100 | Renesas Electronics Corporation | High-performance LON Router Processor for Mixed Media Installations | |
L17TF0912115 | Amphenol Communications Solutions | Dsub, Stamped Signal 3A, Straight PCB Press-Fit, 09 Pin, Bright Tin Shell+Grounding Dimples, 0.76um(30u\\) Gold, M3 Threaded Boardlock with M3 Front Screwlock Installed | |
L17SM209SB51T | Amphenol Communications Solutions | Dsub, Right Angle Standard Density SMT, 9 Socket, Bright Tin Shell, Flash Gold, V1 Grounding Tab+LIF Boardlock (PCB=1.6cm), 4-40 Front Screwlock Installed, Tube 19pcs |
Price & Stock for SW-INSTALL-100 by Tripp Lite
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
95-SW-INSTALL-100-ND
|
DigiKey | PRO INSTALLATION SERVICES -$100 Min Qty: 1 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$124.9900 | Buy Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$97.2100 / $123.2700 | Buy Now |