-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SW-508 by Brainboxes LLC is a Power Supply Module.
Power Supply Modules are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
67AC4283
|
Newark | Ethernet Switch, Rj45X8, 10/100Mbps, No. Of Ports:8Ports, Ethernet Switch Application:Industrial, ... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 4 |
|
$132.1500 | Buy Now |
DISTI #
2265-SW-508-ND
|
DigiKey | INDUSTRIAL ETHERNET 8 PORT SWITC Min Qty: 1 Lead time: 3 Weeks Container: Box |
151 In Stock |
|
$132.1500 | Buy Now |
DISTI #
360-SW-508
|
Mouser Electronics | Managed Ethernet Switches Industrial 8 Port 10/100 Ethernet Switch RoHS: Compliant | 47 |
|
$132.1500 | Buy Now |
DISTI #
70912253
|
RS | Ethernet Switch, Unmanaged, 8 Port, 5 to 30 VDC, SW Series | Brainboxes SW-508 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 13 |
|
$120.1200 / $133.4700 | Buy Now |
DISTI #
46358111
|
Verical | Industrial 8 Port Ethernet Switch Min Qty: 2 Package Multiple: 1 | Americas - 120 |
|
$132.1500 | Buy Now |
DISTI #
SW-508
|
TME | Switch Ethernet, unmanaged, Number of ports: 8, 5÷30VDC, RJ45, SW Min Qty: 1 | 41 |
|
$113.0800 / $121.7700 | Buy Now |
|
NAC | INDUSTRIAL ETHERNET 8PORT SW. -22 TO+176 DEGF GALVANIC ISOLATION RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 39 |
|
$156.5000 | Buy Now |
|
Neutron USA | INDUSTRIAL ETHERNET 8PORT SW -22 TO+176 DEGF GALVANIC ISOLATION | 50 |
|
$113.9900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy