Part Details for SW-442PIN by MACOM
Overview of SW-442PIN by MACOM
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Part Details for SW-442PIN
SW-442PIN CAD Models
SW-442PIN Part Data Attributes
Alternate Parts for SW-442PIN
This table gives cross-reference parts and alternative options found for SW-442PIN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SW-442PIN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SW-442-PIN | 0MHz - 3000MHz RF/MICROWAVE SGL POLE DOUBLE THROW SWITCH, 1.25dB INSERTION LOSS, PLASTIC, MO-178AB, SOT-26, 6 PIN | TE Connectivity | SW-442PIN vs SW-442-PIN |
MASW-007935-000000 | SPDT, 0MHz Min, 3000MHz Max, 1.25dB Insertion Loss-Max, MO-178AB, SOT-26, 6 PIN | MACOM | SW-442PIN vs MASW-007935-000000 |
SW-442PIN | RF/Microwave Switch, 0 MHz - 3000 MHz RF/MICROWAVE SGL POLE DOUBLE THROW SWITCH, 1.25 dB INSERTION LOSS, PLASTIC, MO-178AB, SOT-26, 6 PIN | TE Connectivity | SW-442PIN vs SW-442PIN |
MASW-007935-TR3000 | SPDT, 0MHz Min, 3000MHz Max, 1.25dB Insertion Loss-Max, GREEN, PLASTIC, MO-178AB, SOT-26, 6 PIN | MACOM | SW-442PIN vs MASW-007935-TR3000 |
MASW-007935-TR3000 | 0MHz - 3000MHz RF/MICROWAVE SGL POLE DOUBLE THROW SWITCH, 1.25dB INSERTION LOSS, GREEN, PLASTIC, MO-178AB, SOT-26, 6 PIN | TE Connectivity | SW-442PIN vs MASW-007935-TR3000 |
SW-442-PIN | SPDT, 0MHz Min, 3000MHz Max, 1 Func, 1.25dB Insertion Loss-Max, GAAS, PLASTIC, MO-178AB, SOT-26, 6 PIN | MACOM | SW-442PIN vs SW-442-PIN |
MASW-007935-000000 | IC,RF SWITCH,SINGLE,SPDT,GAAS,SOP,6PIN,PLASTIC | TE Connectivity | SW-442PIN vs MASW-007935-000000 |
SW-442TR | SPDT, 0MHz Min, 3000MHz Max, 1 Func, 1.25dB Insertion Loss-Max, GAAS, PLASTIC, MO-178AB, SOT-26, 6 PIN | MACOM | SW-442PIN vs SW-442TR |