Part Details for SW-399PIN by MACOM
Overview of SW-399PIN by MACOM
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SW-399PIN
SW-399PIN CAD Models
SW-399PIN Part Data Attributes
|
SW-399PIN
MACOM
Buy Now
Datasheet
|
Compare Parts:
SW-399PIN
MACOM
SPST, 500MHz Min, 2000MHz Max, 1.6dB Insertion Loss-Max, PLASTIC, SOT-26, 6 PIN
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | M/A-COM TECHNOLOGY SOLUTIONS INC | |
Reach Compliance Code | compliant | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Input Power-Max (CW) | 33.98 dBm | |
Insertion Loss-Max | 1.6 dB | |
Operating Frequency-Max | 2000 MHz | |
Operating Frequency-Min | 500 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
RF/Microwave Device Type | SPST | |
VSWR-Max | 1.5 |