Part Details for SW-349PIN by MACOM
Overview of SW-349PIN by MACOM
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Part Details for SW-349PIN
SW-349PIN CAD Models
SW-349PIN Part Data Attributes:
Alternate Parts for SW-349PIN
This table gives cross-reference parts and alternative options found for SW-349PIN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SW-349PIN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SW-349PIN | 500MHz - 1500MHz RF/MICROWAVE SGL POLE SGL THROW SWITCH, 1.2dB INSERTION LOSS, PLASTIC, SOIC-8 | TE Connectivity | SW-349PIN vs SW-349PIN |
SW-349RTR | SPST, 500MHz Min, 1500MHz Max, 1.2dB Insertion Loss-Max, PLASTIC, SOIC-8 | MACOM | SW-349PIN vs SW-349RTR |
SW-349TR | SPST, 500MHz Min, 1500MHz Max, 1.2dB Insertion Loss-Max, PLASTIC, SOIC-8 | MACOM | SW-349PIN vs SW-349TR |
SW-349TR | 500MHz - 1500MHz RF/MICROWAVE SGL POLE SGL THROW SWITCH, 1.2dB INSERTION LOSS, PLASTIC, SOIC-8 | TE Connectivity | SW-349PIN vs SW-349TR |