Part Details for SW-335-PIN by MACOM
Overview of SW-335-PIN by MACOM
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Internet of Things (IoT)
Industrial Automation
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Medical Imaging
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Part Details for SW-335-PIN
SW-335-PIN CAD Models
SW-335-PIN Part Data Attributes:
|
SW-335-PIN
MACOM
Buy Now
Datasheet
|
Compare Parts:
SW-335-PIN
MACOM
SPDT, 800MHz Min, 2000MHz Max, 1 Func, 1.1dB Insertion Loss-Max, GAAS, PLASTIC, MS-012AA, SOIC-8
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | M/A-COM TECHNOLOGY SOLUTIONS INC | |
Package Description | SOP8,.25 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Samacsys Manufacturer | MACOM | |
1dB Compression Point | 29 dBm | |
Additional Feature | CMOS COMPATIBLE | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Input Power-Max (CW) | 31 dBm | |
Insertion Loss-Max | 1.1 dB | |
Isolation-Min | 30 dB | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
On Time-Nom | 0.2 µs | |
Operating Frequency-Max | 2000 MHz | |
Operating Frequency-Min | 800 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | SOP8,.25 | |
Port Termination | ABSORPTIVE | |
Power Supplies | +-5 V | |
RF/Microwave Device Type | SPDT | |
Surface Mount | YES | |
Technology | GAAS | |
VSWR-Max | 1.3 |