Part Details for SW-289TR by TE Connectivity
Results Overview of SW-289TR by TE Connectivity
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SW-289TR Information
SW-289TR by TE Connectivity is an RF/Microwave Switch.
RF/Microwave Switches are under the broader part category of RF and Microwave Components.
RF and Microwave Engineering focuses on the design and operation of devices that transmit or receive radio waves. The main distinction between RF and microwave engineering is their wavelength, which influences how energy is transmitted and used in various applications. Read more about RF and Microwave Components on our RF and Microwave part category page.
Part Details for SW-289TR
SW-289TR CAD Models
SW-289TR Part Data Attributes
|
SW-289TR
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
SW-289TR
TE Connectivity
0MHz - 2000MHz RF/MICROWAVE DBL POLE DBL THROW SWITCH, 0.8dB INSERTION LOSS, PLASTIC, SOIC-14
Select a part to compare: |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | TYCO ELECTRONICS M/A-COM | |
Package Description | PLASTIC, SOIC-14 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
1dB Compression Point | 22 dBm | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Input Power-Max (CW) | 27 dBm | |
Insertion Loss-Max | 0.8 dB | |
Isolation-Min | 20 dB | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 14 | |
On Time-Nom | 0.006 µs | |
Operating Frequency-Max | 2000 MHz | |
Operating Frequency-Min | ||
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | SOP14,.25 | |
RF/Microwave Device Type | DPDT | |
Surface Mount | YES | |
Technology | GAAS | |
VSWR-Max | 1.3 |
Alternate Parts for SW-289TR
This table gives cross-reference parts and alternative options found for SW-289TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SW-289TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SW-289TR | MACOM | Check for Price | DPDT, 0MHz Min, 2000MHz Max, 0.8dB Insertion Loss-Max, PLASTIC, SOIC-14 | SW-289TR vs SW-289TR |