Part Details for SW-284-PIN by MACOM
Overview of SW-284-PIN by MACOM
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CS-DSDMDB09MF-010 | Amphenol Cables on Demand | Amphenol CS-DSDMDB09MF-010 9-Pin (DB9) Deluxe D-Sub Cable - Copper Shielded - Male / Female 10ft | |
CS-DSDMDB15MF-002.5 | Amphenol Cables on Demand | Amphenol CS-DSDMDB15MF-002.5 15-Pin (DB15) Deluxe D-Sub Cable - Copper Shielded - Male / Female 2.5ft | |
CS-DSDMDB15MM-025 | Amphenol Cables on Demand | Amphenol CS-DSDMDB15MM-025 15-Pin (DB15) Deluxe D-Sub Cable - Copper Shielded - Male / Male 25ft |
Price & Stock for SW-284-PIN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1465-SW-284-PIN-ND
|
DigiKey | IC RF SWITCH SP6T 2GHZ FP-27 Min Qty: 10 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$4,358.2270 | Buy Now |
DISTI #
937-SW-284-PIN
|
Mouser Electronics | RF Switch ICs Switch,GaAs,MMIC | 0 |
|
$4,358.0400 | Order Now |
DISTI #
SW-284-PIN
|
Richardson RFPD | RF AND MICROWAVE SWITCH RoHS: Compliant Min Qty: 1 | 0 |
|
$4,762.8800 | Buy Now |
Part Details for SW-284-PIN
SW-284-PIN CAD Models
SW-284-PIN Part Data Attributes
|
SW-284-PIN
MACOM
Buy Now
Datasheet
|
Compare Parts:
SW-284-PIN
MACOM
0 MHz - 2000 MHz RF/MICROWAVE SGL POLE SIX THROW SWITCH, ROHS COMPLIANT, FP-27
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | M/A-COM TECHNOLOGY SOLUTIONS INC | |
Package Description | FL24,.75 | |
Reach Compliance Code | unknown | |
1dB Compression Point | 23 dBm | |
Additional Feature | CMOS COMPATIBLE | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Input Power-Max (CW) | 33.98 dBm | |
Insertion Loss-Max | 2.8 dB | |
Isolation-Min | 28 dB | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
On Time-Nom | 0.18 µs | |
Operating Frequency-Max | 2000 MHz | |
Operating Frequency-Min | ||
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC | |
Package Equivalence Code | FL24,.75 | |
Port Termination | ABSORPTIVE | |
Power Supplies | +-5 V | |
RF/Microwave Device Type | SP6T | |
Surface Mount | YES | |
Technology | GAAS | |
Terminal Finish | NOT SPECIFIED | |
VSWR-Max | 1.9 |
Alternate Parts for SW-284-PIN
This table gives cross-reference parts and alternative options found for SW-284-PIN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SW-284-PIN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SW-284PIN | RF/Microwave Switch, 0 MHz - 2000 MHz RF/MICROWAVE SGL POLE SIX THROW SWITCH, 2.8 dB INSERTION LOSS, ROHS COMPLIANT, FP-27 | TE Connectivity | SW-284-PIN vs SW-284PIN |
SW-284-PIN | IC,RF SWITCH,SINGLE,SP6T,GAAS,FP,24PIN,CERAMIC | TE Connectivity | SW-284-PIN vs SW-284-PIN |
SW-284PIN | SP6T, 0MHz Min, 2000MHz Max, 1 Func, 2.8dB Insertion Loss-Max, GAAS, ROHS COMPLIANT, FP-27 | MACOM | SW-284-PIN vs SW-284PIN |