Part Details for SW-277TR by MACOM
Results Overview of SW-277TR by MACOM
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SW-277TR Information
SW-277TR by MACOM is an RF/Microwave Switch.
RF/Microwave Switches are under the broader part category of RF and Microwave Components.
RF and Microwave Engineering focuses on the design and operation of devices that transmit or receive radio waves. The main distinction between RF and microwave engineering is their wavelength, which influences how energy is transmitted and used in various applications. Read more about RF and Microwave Components on our RF and Microwave part category page.
Price & Stock for SW-277TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 377 |
|
RFQ | ||
|
Quest Components | IC,RF SWITCH,SINGLE,SPDT,GAAS,SOP,8PIN,PLASTIC | 42492 |
|
$2.1000 / $6.0000 | Buy Now |
|
Quest Components | IC,RF SWITCH,SINGLE,SPDT,GAAS,SOP,8PIN,PLASTIC | 5 |
|
$4.4000 / $6.0000 | Buy Now |
|
Vyrian | RF & Microwave | 1201 |
|
RFQ |
Part Details for SW-277TR
SW-277TR CAD Models
SW-277TR Part Data Attributes
|
SW-277TR
MACOM
Buy Now
Datasheet
|
Compare Parts:
SW-277TR
MACOM
SPDT, 2500MHz Max, 1 Func, 0.8dB Insertion Loss-Max, GAAS,
Select a part to compare: |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | M/A-COM TECHNOLOGY SOLUTIONS INC | |
Package Description | PLASTIC, MS-012AA, SOIC-8 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
1dB Compression Point | 33 dBm | |
Insertion Loss-Max | 0.8 dB | |
Isolation-Min | 14 dB | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
On Time-Nom | 35 µs | |
Operating Frequency-Max | 2500 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | SOP8,.25 | |
Port Termination | REFLECTIVE | |
Power Supplies | 5/8 V | |
RF/Microwave Device Type | SPDT | |
Surface Mount | YES | |
Technology | GAAS |
Alternate Parts for SW-277TR
This table gives cross-reference parts and alternative options found for SW-277TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SW-277TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MASWSS0161TR | MACOM | Check for Price | Diversity Switch, 0MHz Min, 2000MHz Max, 1 Func, 0.6dB Insertion Loss-Max, GAAS, MS-012AA, SOIC-8 | SW-277TR vs MASWSS0161TR |