Part Details for SW-262PIN by MACOM
Overview of SW-262PIN by MACOM
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Smart Cities
Renewable Energy
Robotics and Drones
Part Details for SW-262PIN
SW-262PIN CAD Models
SW-262PIN Part Data Attributes
Alternate Parts for SW-262PIN
This table gives cross-reference parts and alternative options found for SW-262PIN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SW-262PIN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SW-262PIN | 5MHz - 2000MHz RF/MICROWAVE SGL POLE FOUR THROW SWITCH, 2.2dB INSERTION LOSS, FP-17, 16 PIN | TE Connectivity | SW-262PIN vs SW-262PIN |
SW-262 | SP4T, 5MHz Min, 2000MHz Max, 2dB Insertion Loss-Max | MACOM | SW-262PIN vs SW-262 |
TWP2262 | SP4T, 5MHz Min, 2000MHz Max, 1.9dB Insertion Loss-Max, FP14, FLATPACK-16 | API Technologies Corp EIS (RETIRED) | SW-262PIN vs TWP2262 |
SW-262 | 5MHz - 2000MHz RF/MICROWAVE SGL POLE FOUR THROW SWITCH, 2dB INSERTION LOSS | TE Connectivity | SW-262PIN vs SW-262 |