Part Details for SW-261-PIN by MACOM
Overview of SW-261-PIN by MACOM
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Consumer Electronics
Education and Research
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Part Details for SW-261-PIN
SW-261-PIN CAD Models
SW-261-PIN Part Data Attributes:
Alternate Parts for SW-261-PIN
This table gives cross-reference parts and alternative options found for SW-261-PIN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SW-261-PIN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SW-261PIN | SP4T, 2000MHz Max, 1 Func, 2.1dB Insertion Loss-Max, GAAS, | MACOM | SW-261-PIN vs SW-261PIN |
TWP2261 | 5 MHz - 2000 MHz RF/MICROWAVE SGL POLE FOUR THROW SWITCH, 1.9 dB INSERTION LOSS, FP-16 PIN | Spectrum Microwave | SW-261-PIN vs TWP2261 |
SW-261-PIN | 5MHz - 2000MHz RF/MICROWAVE SGL POLE FOUR THROW SWITCH, FP-17 | TE Connectivity | SW-261-PIN vs SW-261-PIN |
TWP2261 | SP4T, 5MHz Min, 2000MHz Max, 1.9dB Insertion Loss-Max, FP14, FLATPACK-16 | Spectrum Control | SW-261-PIN vs TWP2261 |
SW-261 | SP4T, 5MHz Min, 2000MHz Max, 2dB Insertion Loss-Max | MACOM | SW-261-PIN vs SW-261 |
TWP2261 | SP4T, 5MHz Min, 2000MHz Max, 1.9dB Insertion Loss-Max, FP14, FLATPACK-16 | API Technologies Corp EIS (RETIRED) | SW-261-PIN vs TWP2261 |
SW-261 | 5MHz - 2000MHz RF/MICROWAVE SGL POLE FOUR THROW SWITCH, 2dB INSERTION LOSS | TE Connectivity | SW-261-PIN vs SW-261 |