Part Details for SW-233 by TE Connectivity
Overview of SW-233 by TE Connectivity
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SW-233
SW-233 CAD Models
SW-233 Part Data Attributes:
|
SW-233
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
SW-233
TE Connectivity
5MHz - 2000MHz RF/MICROWAVE SGL POLE DOUBLE THROW SWITCH, 1.5dB INSERTION LOSS
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | TYCO ELECTRONICS M/A-COM | |
Reach Compliance Code | unknown | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Insertion Loss-Max | 1.5 dB | |
Operating Frequency-Max | 2000 MHz | |
Operating Frequency-Min | 5 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
RF/Microwave Device Type | SPDT | |
VSWR-Max | 1.9 |
Alternate Parts for SW-233
This table gives cross-reference parts and alternative options found for SW-233. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SW-233, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TWP2233 | SPDT, 5MHz Min, 2000MHz Max, 2dB Insertion Loss-Max, 0.820 X 0.490 INCH, FLATPACK-14 | Spectrum Control | SW-233 vs TWP2233 |
TWP2233 | SPDT, 5MHz Min, 2000MHz Max, 2dB Insertion Loss-Max, 0.820 X 0.490 INCH, FLATPACK-14 | API Technologies Corp EIS (RETIRED) | SW-233 vs TWP2233 |
SW-233-PIN | 5MHz - 2000MHz RF/MICROWAVE SGL POLE DOUBLE THROW SWITCH, FP-16 | TE Connectivity | SW-233 vs SW-233-PIN |