Part Details for SW-233-PIN by MACOM
Overview of SW-233-PIN by MACOM
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SW-233-PIN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1465-SW-233-PIN-ND
|
DigiKey | IC RF SWITCH SPDT 2GHZ FP-16 Min Qty: 10 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1,238.8700 | Buy Now |
DISTI #
937-SW-233-PIN
|
Mouser Electronics | RF Switch ICs Switch,SPDT,RF | 0 |
|
$1,238.8700 | Order Now |
Part Details for SW-233-PIN
SW-233-PIN CAD Models
SW-233-PIN Part Data Attributes:
Alternate Parts for SW-233-PIN
This table gives cross-reference parts and alternative options found for SW-233-PIN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SW-233-PIN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TWP2233 | SPDT, 5MHz Min, 2000MHz Max, 2dB Insertion Loss-Max, 0.820 X 0.490 INCH, FLATPACK-14 | Spectrum Control | SW-233-PIN vs TWP2233 |
TWP2233 | SPDT, 5MHz Min, 2000MHz Max, 2dB Insertion Loss-Max, 0.820 X 0.490 INCH, FLATPACK-14 | API Technologies Corp EIS (RETIRED) | SW-233-PIN vs TWP2233 |
SW-233-PIN | 5MHz - 2000MHz RF/MICROWAVE SGL POLE DOUBLE THROW SWITCH, FP-16 | TE Connectivity | SW-233-PIN vs SW-233-PIN |
SW-233 | 5MHz - 2000MHz RF/MICROWAVE SGL POLE DOUBLE THROW SWITCH, 1.5dB INSERTION LOSS | TE Connectivity | SW-233-PIN vs SW-233 |