Part Details for SW-227-PIN by TE Connectivity
Overview of SW-227-PIN by TE Connectivity
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CS-DSDMDB09MF-010 | Amphenol Cables on Demand | Amphenol CS-DSDMDB09MF-010 9-Pin (DB9) Deluxe D-Sub Cable - Copper Shielded - Male / Female 10ft | |
CS-DSDMDB15MF-002.5 | Amphenol Cables on Demand | Amphenol CS-DSDMDB15MF-002.5 15-Pin (DB15) Deluxe D-Sub Cable - Copper Shielded - Male / Female 2.5ft | |
CS-DSDMDB15MM-025 | Amphenol Cables on Demand | Amphenol CS-DSDMDB15MM-025 15-Pin (DB15) Deluxe D-Sub Cable - Copper Shielded - Male / Male 25ft |
Part Details for SW-227-PIN
SW-227-PIN CAD Models
SW-227-PIN Part Data Attributes
|
SW-227-PIN
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
SW-227-PIN
TE Connectivity
IC,RF SWITCH,SINGLE,SPDT,GAAS,QFL,7PIN,CERAMIC
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
1dB Compression Point | 21 dBm | |
Insertion Loss-Max | 1.4 dB | |
Isolation-Min | 35 dB | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 7 | |
On Time-Nom | 0.006 µs | |
Operating Frequency-Max | 4000 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC | |
Package Equivalence Code | QFL7,.2X.25 | |
Port Termination | REFLECTIVE | |
Power Supplies | -5/-8 V | |
RF/Microwave Device Type | SPDT | |
Surface Mount | YES | |
Technology | GAAS | |
VSWR-Max | 2 |
Alternate Parts for SW-227-PIN
This table gives cross-reference parts and alternative options found for SW-227-PIN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SW-227-PIN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SW-226-PIN | Diversity Switch, 0MHz Min, 4000MHz Max, 1 Func, 1.5dB Insertion Loss-Max, GAAS, ROHS COMPLIANT, HERMETIC SEALED, CERAMIC, CR-2, 7 PIN | MACOM | SW-227-PIN vs SW-226-PIN |
SW-226PIN | SPDT, 4000MHz Max, 1 Func, 1.5dB Insertion Loss-Max, GAAS | MACOM | SW-227-PIN vs SW-226PIN |