Part Details for SW-217 by TE Connectivity
Overview of SW-217 by TE Connectivity
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SW-217
SW-217 CAD Models
SW-217 Part Data Attributes:
|
SW-217
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
SW-217
TE Connectivity
5MHz - 2000MHz RF/MICROWAVE SGL POLE DOUBLE THROW SWITCH, 1.5dB INSERTION LOSS
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | TYCO ELECTRONICS M/A-COM | |
Reach Compliance Code | unknown | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Insertion Loss-Max | 1.5 dB | |
Operating Frequency-Max | 2000 MHz | |
Operating Frequency-Min | 5 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
RF/Microwave Device Type | SPDT | |
VSWR-Max | 1.8 |
Alternate Parts for SW-217
This table gives cross-reference parts and alternative options found for SW-217. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SW-217, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TWD2217 | SPDT, 5MHz Min, 2000MHz Max, DP314 PIN | API Technologies Corp EIS (RETIRED) | SW-217 vs TWD2217 |
SW-217PIN | 5MHz - 2000MHz RF/MICROWAVE SGL POLE DOUBLE THROW SWITCH, 1.5dB INSERTION LOSS, DIP-14 | TE Connectivity | SW-217 vs SW-217PIN |
TWD2217 | SPDT, 5MHz Min, 2000MHz Max, DP314 PIN | Spectrum Control | SW-217 vs TWD2217 |
SW-217 | SPDT, 5MHz Min, 2000MHz Max, 1.5dB Insertion Loss-Max, | MACOM | SW-217 vs SW-217 |