Part Details for SW-20-04-T-S-300-120-VS by Samtec Inc
Results Overview of SW-20-04-T-S-300-120-VS by Samtec Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SW-20-04-T-S-300-120-VS Information
SW-20-04-T-S-300-120-VS by Samtec Inc is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for SW-20-04-T-S-300-120-VS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SW-20-04-T-S-300-120-VS
|
Avnet Americas | Conn Board Stacker HDR 20 POS 5.08mm Solder ST SMD - Bulk (Alt: SW-20-04-T-S-300-120-VS) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$2.8800 / $8.8700 | Buy Now |
DISTI #
000000000003535827
|
Sager | Headers & Wire Housings | 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$2.8800 / $8.8700 | Buy Now |
Part Details for SW-20-04-T-S-300-120-VS
SW-20-04-T-S-300-120-VS CAD Models
SW-20-04-T-S-300-120-VS Part Data Attributes
|
SW-20-04-T-S-300-120-VS
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
SW-20-04-T-S-300-120-VS
Samtec Inc
Board Connector, 20 Contact(s), Male, Straight, Surface Mount Terminal, Black Insulator
Select a part to compare: |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Body Breadth | 0.25 inch | |
Body Depth | 0.3 inch | |
Body Length | 4 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Arrangement | S0P20 | |
Contact Finish Mating | SN ON NI | |
Contact Gender | MALE | |
Contact Style | SQ PIN-SKT | |
Filter Feature | NO | |
Insulator Color | BLACK | |
Mixed Contacts | YES | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Reference Standard | UL, CSA | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 20 |
Alternate Parts for SW-20-04-T-S-300-120-VS
This table gives cross-reference parts and alternative options found for SW-20-04-T-S-300-120-VS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SW-20-04-T-S-300-120-VS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SW-20-04-T-S-635-120-VS | Samtec Inc | Check for Price | Board Connector, 20 Contact(s), Male, Straight, Surface Mount Terminal, Black Insulator | SW-20-04-T-S-300-120-VS vs SW-20-04-T-S-635-120-VS |