Part Details for SW-1634G(09) by Hirose Electric Co Ltd
Overview of SW-1634G(09) by Hirose Electric Co Ltd
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10127820-1634GTLF | Amphenol Communications Solutions | Minitek® Pwr 4.2, Dual Row, Vertical Through Hole Header, 30u\\ Gold plating, Natural Color, 16 Positions, GW Compatible Nylon66, With Short Tail, Tape and Reel without cap. | |
10127820-1634GLF | Amphenol Communications Solutions | Minitek® Pwr 4.2, Dual Row, Vertical Through Hole Header, 30u\\ Gold plating, Natural Color, 16 Positions, GW Compatible Nylon66, Tray Packing, With Short Tail. | |
10127820-1634GPCLF | Amphenol Communications Solutions | Minitek® Pwr 4.2, Dual Row, Vertical Through Hole Header, 30u\\ Gold plating, Natural Color, 16 Positions, GW Compatible Nylon66, With Short Tail & Pegs, Tape and Reel with cap. |
Price & Stock for SW-1634G(09)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SW-1634G(09)-ND
|
DigiKey | CONN RCPT 34P WIRE WRAP 26-30AWG Min Qty: 20 Lead time: 16 Weeks Container: Bulk | Limited Supply - Call |
|
$10.2785 | Buy Now |
DISTI #
SW-1634G(09)
|
Avnet Americas | Connector Rectangular Receptacle 34 Position 2.5mm Wire Wrap Through Hole Straight - Bag (Alt: SW-1634G(09)) RoHS: Compliant Min Qty: 20 Package Multiple: 20 Container: Bag | 0 |
|
RFQ | |
DISTI #
798-SW1634G09
|
Mouser Electronics | Headers & Wire Housings 34P F WRAPPING CON GOLD PLATED RoHS: Compliant | 36 |
|
$7.9700 / $11.1500 | Buy Now |
DISTI #
000000000003981277
|
Sager | Headers & Wire Housings 34P F WRAPPING CON GOLD PLATED | 0 |
|
Buy Now |
Part Details for SW-1634G(09)
SW-1634G(09) CAD Models
SW-1634G(09) Part Data Attributes
|
SW-1634G(09)
Hirose Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
SW-1634G(09)
Hirose Electric Co Ltd
Rectangular Connector, 34 Contact(s), Female, 0.098 inch Pitch
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | HIROSE ELECTRIC CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Tin (Sn) | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO |