Part Details for SW-132 by TE Connectivity
Overview of SW-132 by TE Connectivity
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Industrial Automation
Audio and Video Systems
Renewable Energy
Entertainment and Gaming
Robotics and Drones
Part Details for SW-132
SW-132 CAD Models
SW-132 Part Data Attributes
|
SW-132
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
SW-132
TE Connectivity
200MHz - 2000MHz RF/MICROWAVE SGL POLE DOUBLE THROW SWITCH, 1dB INSERTION LOSS
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | TYCO ELECTRONICS M/A-COM | |
Reach Compliance Code | unknown | |
Characteristic Impedance | 50 Ω | |
Insertion Loss-Max | 1 dB | |
Operating Frequency-Max | 2000 MHz | |
Operating Frequency-Min | 200 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
RF/Microwave Device Type | SPDT | |
VSWR-Max | 1.65 |
Alternate Parts for SW-132
This table gives cross-reference parts and alternative options found for SW-132. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SW-132, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SW-132 | SPDT, 200MHz Min, 2000MHz Max, 1dB Insertion Loss-Max, | MACOM | SW-132 vs SW-132 |