Part Details for SW-124 by TE Connectivity
Overview of SW-124 by TE Connectivity
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SW-124
SW-124 CAD Models
SW-124 Part Data Attributes
|
SW-124
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
SW-124
TE Connectivity
5MHz - 1000MHz RF/MICROWAVE SGL POLE FOUR THROW SWITCH, 1.4dB INSERTION LOSS
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | TYCO ELECTRONICS M/A-COM | |
Reach Compliance Code | unknown | |
Characteristic Impedance | 50 Ω | |
Insertion Loss-Max | 1.4 dB | |
Operating Frequency-Max | 1000 MHz | |
Operating Frequency-Min | 5 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
RF/Microwave Device Type | SP4T | |
VSWR-Max | 1.5 |