Part Details for SW-114PIN by MACOM
Overview of SW-114PIN by MACOM
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SW-114PIN
SW-114PIN CAD Models
SW-114PIN Part Data Attributes:
|
SW-114PIN
MACOM
Buy Now
Datasheet
|
Compare Parts:
SW-114PIN
MACOM
10 MHz - 2000 MHz RF/MICROWAVE SGL POLE FOUR THROW SWITCH, 2.8 dB INSERTION LOSS, HERMETIC SEALED, DI-2, 16 PIN
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | M/A-COM TECHNOLOGY SOLUTIONS INC | |
Reach Compliance Code | unknown | |
Additional Feature | TTL COMPATIBLE | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Insertion Loss-Max | 2.8 dB | |
Operating Frequency-Max | 2000 MHz | |
Operating Frequency-Min | 10 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
RF/Microwave Device Type | SP4T | |
Terminal Finish | NOT SPECIFIED | |
VSWR-Max | 1.8 |
Alternate Parts for SW-114PIN
This table gives cross-reference parts and alternative options found for SW-114PIN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SW-114PIN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SW-114-PIN | SP4T, 10MHz Min, 2000MHz Max, 2.8dB Insertion Loss-Max, HERMETIC SEALED, DI-2, 16 PIN | MACOM | SW-114PIN vs SW-114-PIN |
SW-114-PIN | SW-114-PIN | TE Connectivity | SW-114PIN vs SW-114-PIN |