Part Details for SW-112PIN by MACOM
Overview of SW-112PIN by MACOM
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Part Details for SW-112PIN
SW-112PIN CAD Models
SW-112PIN Part Data Attributes
|
SW-112PIN
MACOM
Buy Now
Datasheet
|
Compare Parts:
SW-112PIN
MACOM
SPDT, 2000MHz Max, 1 Func, 2.2dB Insertion Loss-Max
|
Pbfree Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | M/A-COM INC | |
Package Description | DIP14,.3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
1dB Compression Point | 13 dBm | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Insertion Loss-Max | 2.2 dB | |
Isolation-Min | 50 dB | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 14 | |
Operating Frequency-Max | 2000 MHz | |
Operating Frequency-Min | 20 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | DIP14,.3 | |
Power Supplies | -5,12 V | |
RF/Microwave Device Type | SPDT | |
Surface Mount | NO | |
VSWR-Max | 1.5 |