Part Details for SW-108 by Brainboxes LLC
Results Overview of SW-108 by Brainboxes LLC
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SW-108 Information
SW-108 by Brainboxes LLC is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for SW-108
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62AC0862
|
Newark | Ethernet Switch, Rj45X8, 10/100Mbps, No. Of Ports:8Ports, Ethernet Switch Application:Industrial, ... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1 |
|
$144.4800 | Buy Now |
DISTI #
67AC4280
|
Newark | Ethernet Switch, Rj45X8, 10/100Mbps, No. Of Ports:8Ports, Ethernet Switch Application:Industrial, ... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$130.6800 | Buy Now |
DISTI #
2265-SW-108-ND
|
DigiKey | INDUSTRIAL EMBEDDABLE 8 PORT ETH Min Qty: 1 Lead time: 6 Weeks Container: Box |
60 In Stock |
|
$130.6800 | Buy Now |
DISTI #
360-SW-108
|
Mouser Electronics | Managed Ethernet Switches Embedded Industrial 8 Port 10/100 Ethernet Switch RoHS: Compliant | 17 |
|
$130.6800 | Buy Now |
DISTI #
71307836
|
RS | Ethernet Switch, 8 Port, Unmanaged, 5 to 30 VDC, SW Series | Brainboxes SW-108 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$113.9500 / $142.4400 | RFQ |
DISTI #
SW-108
|
TME | Switch Ethernet, unmanaged, Number of ports: 8, 5÷30VDC, RJ45, SW Min Qty: 1 | 0 |
|
$108.6200 / $117.8800 | RFQ |
|
NAC | EMBEDDED 8PORT ETHERNET SWITCH RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 49 |
|
$154.7400 | Buy Now |
|
Neutron USA | EMBEDDED 8PORT ETHERNET SWITCH TEMPERATURE RANGE OF -40F TO +176F | 50 |
|
$128.9700 | Buy Now |
Part Details for SW-108
SW-108 CAD Models
SW-108 Part Data Attributes
|
SW-108
Brainboxes LLC
Buy Now
|
Compare Parts:
SW-108
Brainboxes LLC
Select a part to compare: |
Samacsys Manufacturer | BRAINBOXES |