Part Details for SW-101 by Panasonic Electronic Components
Overview of SW-101 by Panasonic Electronic Components
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SW-101
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1110-2065-ND
|
DigiKey | OPTICAL TOUCH SWITCH Min Qty: 1 Lead time: 10 Weeks Container: Box |
31 In Stock |
|
$178.1830 / $196.0000 | Buy Now |
DISTI #
658-SW-101
|
Mouser Electronics | Sensor Hardware & Accessories OPTICAL TOUCH SWITCH RoHS: Compliant | 9 |
|
$168.5600 / $196.0000 | Buy Now |
DISTI #
70036652
|
RS | Switch, Optical Touch | Panasonic Industrial Automation SW-101 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 4 |
|
$170.5200 / $196.0000 | Buy Now |
|
Onlinecomponents.com | Optical Touch Switch - 12 to 24V DC - Semiconductor Photo-MOS Relay Output × 3. |
2 In Stock 12 Factory Stock |
|
$166.3600 / $194.2500 | Buy Now |
DISTI #
69744573
|
Verical | SW-101 Min Qty: 1 Package Multiple: 1 Date Code: 2242 | Americas - 1 |
|
$204.0444 | Buy Now |
|
Master Electronics | Optical Touch Switch - 12 to 24V DC - Semiconductor Photo-MOS Relay Output × 3. |
2 In Stock 12 Factory Stock |
|
$166.3600 / $194.2500 | Buy Now |
Part Details for SW-101
SW-101 CAD Models
SW-101 Part Data Attributes
|
SW-101
Panasonic Electronic Components
Buy Now
|
Compare Parts:
SW-101
Panasonic Electronic Components
|
Samacsys Manufacturer | Panasonic |