There are no models available for this part yet.
Overview of SW-06-04-T-S-300-300-VS-P by Samtec Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for SW-06-04-T-S-300-300-VS-P by Samtec Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
83P3776
|
Newark | ".200" Flex Stack |Samtec SW-06-04-T-S-300-300-VS-P RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.8100 / $4.5800 | Buy Now | |
DISTI #
612-SW-06-04-T-S-300-300-VS-P-ND
|
DigiKey | .200" FLEX STACK Min Qty: 34 Lead time: 6 Weeks Container: Tube | Temporarily Out of Stock |
|
$3.3382 | Buy Now | |
DISTI #
200-W0604TS300300VSP
|
Mouser Electronics | Power to the Board ".200"" Flex Stack RoHS: Compliant | 0 |
|
$1.3600 / $3.5600 | Order Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.4200 / $2.8100 | Buy Now | ||
DISTI #
000000000001352183
|
Sager | Power to the Board .200 Flex Stack Min Qty: 1 | 0 |
|
$1.6400 / $3.5600 | Buy Now | |
Master Electronics | RoHS: Compliant | 0 |
|
$1.4200 / $2.8100 | Buy Now |
CAD Models for SW-06-04-T-S-300-300-VS-P by Samtec Inc
Part Data Attributes for SW-06-04-T-S-300-300-VS-P by Samtec Inc
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
SAMTEC INC
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.69.40.40
|
Body Breadth
|
0.25 inch
|
Body Depth
|
0.3 inch
|
Body Length
|
1.2 inch
|
Connector Type
|
BOARD CONNECTOR
|
Contact Arrangement
|
S0P6
|
Contact Finish Mating
|
SN ON NI
|
Contact Finish Termination
|
TIN OVER NICKEL
|
Contact Gender
|
MALE
|
Contact Style
|
SQ PIN-SKT
|
Filter Feature
|
NO
|
Insulator Color
|
BLACK
|
Mixed Contacts
|
YES
|
Mounting Style
|
STRAIGHT
|
Mounting Type
|
BOARD
|
Number Of Connectors
|
ONE
|
Operating Temperature-Max
|
105 °C
|
Operating Temperature-Min
|
-55 °C
|
Reference Standard
|
UL, CSA
|
Termination Type
|
SURFACE MOUNT
|
Total Number of Contacts
|
6
|