Datasheets
SW-03-04-T-S-250-100 by: Samtec Inc

Board Connector, 3 Contact(s), Male, Straight, Solder Terminal, Black Insulator

Part Details for SW-03-04-T-S-250-100 by Samtec Inc

Overview of SW-03-04-T-S-250-100 by Samtec Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Industrial Automation Renewable Energy Robotics and Drones

Price & Stock for SW-03-04-T-S-250-100

Part # Distributor Description Stock Price Buy
DISTI # 83P3658
Newark ".200" Flex Stack |Samtec SW-03-04-T-S-250-100 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 1 $2.1600
  • 50 $1.7800
  • 100 $1.4100
  • 500 $0.8400
  • 1,000 $0.6390
  • 2,000 $0.6100
$0.6100 / $2.1600 Buy Now
DISTI # 612-SW-03-04-T-S-250-100-ND
DigiKey .200" FLEX STACK Min Qty: 1 Lead time: 6 Weeks Container: Bulk Temporarily Out of Stock
  • 1 $1.6600
$1.6600 Buy Now
DISTI # SW-03-04-T-S-250-1
Avnet Americas Conn Board Stacker HDR 3 POS 5.08mm Solder ST Thru-Hole - Bulk (Alt: SW-03-04-T-S-250-1) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk 0
  • 1 $1.5300
  • 50 $1.1800
  • 100 $0.9600
  • 500 $0.8100
  • 1,000 $0.6400
$0.6400 / $1.5300 Buy Now
DISTI # 200-SW0304TS250100
Mouser Electronics Power to the Board ".200"" Flex Stack RoHS: Compliant 0
  • 1 $1.5300
  • 100 $0.9600
  • 500 $0.8100
  • 1,000 $0.6400
  • 2,500 $0.5900
  • 5,000 $0.4700
$0.4700 / $1.5300 Order Now
Onlinecomponents.com   0
  • 1 $1.5300
  • 50 $1.1800
  • 100 $0.9600
  • 500 $0.8100
  • 1,000 $0.6400
  • 2,000 $0.5900
  • 5,000 $0.4700
  • 10,000 $0.3600
$0.3600 / $1.5300 Buy Now
DISTI # 000000000002234243
Sager Power to the Board .200 Flex Stack Min Qty: 1 0
  • 1 $1.5300
  • 50 $1.1800
  • 100 $0.9600
  • 500 $0.8100
  • 1,000 $0.6400
  • 2,000 $0.5900
$0.5900 / $1.5300 Buy Now
Master Electronics   0
  • 1 $1.5300
  • 50 $1.1800
  • 100 $0.9600
  • 500 $0.8100
  • 1,000 $0.6400
  • 2,000 $0.5900
  • 5,000 $0.4700
  • 10,000 $0.3600
$0.3600 / $1.5300 Buy Now

Part Details for SW-03-04-T-S-250-100

SW-03-04-T-S-250-100 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

SW-03-04-T-S-250-100 Part Data Attributes:

SW-03-04-T-S-250-100 Samtec Inc
Buy Now Datasheet
Compare Parts:
SW-03-04-T-S-250-100 Samtec Inc Board Connector, 3 Contact(s), Male, Straight, Solder Terminal, Black Insulator
Part Life Cycle Code Active
Ihs Manufacturer SAMTEC INC
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8536.69.40.40
Samacsys Manufacturer SAMTEC
Body Breadth 0.25 inch
Body Depth 0.25 inch
Body Length 0.6 inch
Connector Type BOARD CONNECTOR
Contact Arrangement S0P3
Contact Finish Mating SN ON NI
Contact Finish Termination TIN OVER NICKEL
Contact Gender MALE
Contact Style SQ PIN-SKT
Filter Feature NO
Insulator Color BLACK
Mixed Contacts YES
Mounting Style STRAIGHT
Mounting Type BOARD
Number Of Connectors ONE
Operating Temperature-Max 105 °C
Operating Temperature-Min -55 °C
Reference Standard UL, CSA
Terminal Length 0.09 inch
Termination Type SOLDER
Total Number of Contacts 3

Alternate Parts for SW-03-04-T-S-250-100

This table gives cross-reference parts and alternative options found for SW-03-04-T-S-250-100. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SW-03-04-T-S-250-100, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
SW-03-04-T-S-200-198 Board Connector, 3 Contact(s), Male, Straight, Solder Terminal, Black Insulator Samtec Inc SW-03-04-T-S-250-100 vs SW-03-04-T-S-200-198
SW-03-04-T-S-800-090 Board Connector, 3 Contact(s), Male, Straight, Solder Terminal, Black Insulator Samtec Inc SW-03-04-T-S-250-100 vs SW-03-04-T-S-800-090
SW-03-04-T-S-252-198 Board Connector, 3 Contact(s), Male, Straight, Solder Terminal, Black Insulator Samtec Inc SW-03-04-T-S-250-100 vs SW-03-04-T-S-252-198
SW-03-04-T-S-715-198 Board Connector, 3 Contact(s), Male, Straight, Solder Terminal, Black Insulator Samtec Inc SW-03-04-T-S-250-100 vs SW-03-04-T-S-715-198
SW-03-04-T-S-400-009 Board Connector, 3 Contact(s), Male, Straight, Solder Terminal, Black Insulator Samtec Inc SW-03-04-T-S-250-100 vs SW-03-04-T-S-400-009
SW-03-04-T-S-415-100 Board Connector, 3 Contact(s), Male, Straight, Solder Terminal, Black Insulator Samtec Inc SW-03-04-T-S-250-100 vs SW-03-04-T-S-415-100
SW-03-04-T-S-400-090 Board Connector, 3 Contact(s), Male, Straight, Solder Terminal, Black Insulator Samtec Inc SW-03-04-T-S-250-100 vs SW-03-04-T-S-400-090
SW-03-04-T-S-540-157 Board Connector, 3 Contact(s), Male, Straight, Solder Terminal, Black Insulator Samtec Inc SW-03-04-T-S-250-100 vs SW-03-04-T-S-540-157
SW-03-04-T-S-200-300 Board Connector, 3 Contact(s), Male, Straight, Solder Terminal, Black Insulator Samtec Inc SW-03-04-T-S-250-100 vs SW-03-04-T-S-200-300
SW-03-04-T-S-710-190 Board Connector, 3 Contact(s), Male, Straight, Solder Terminal, Black Insulator Samtec Inc SW-03-04-T-S-250-100 vs SW-03-04-T-S-710-190

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SW-03-04-T-S-250-100 by Samtec Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SW-03-04-T-S-250-100 by Samtec Inc

  • Please alert me when SW-03-04-T-S-250-100 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following SW-03-04-T-S-250-100 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SW-03-04-T-S-250-100 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following SW-03-04-T-S-250-100 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SW-03-04-T-S-250-100.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SW-03-04-T-S-250-100 by Samtec Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: