Part Details for SVTA4684E by celduc relais
Overview of SVTA4684E by celduc relais
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SVTA4684E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3667-SVTA4684E-ND
|
DigiKey | SSR RELAY SPST-NO 95A 200-480V Min Qty: 1 Lead time: 30 Weeks Container: Box | Temporarily Out of Stock |
|
$603.5670 / $625.9200 | Buy Now |
|
Onlinecomponents.com | SSR 95AC1 - 200-480VAC - Control 4-20mA RoHS: Compliant | 0 |
|
$597.5900 / $632.5000 | Buy Now |
DISTI #
SVTA4684E
|
TME | Relay: solid state, 95A, Uswitch: 200÷480VAC, 3-phase, Series: SVTA Min Qty: 1 | 0 |
|
$598.9600 / $798.6200 | RFQ |