Part Details for SVTA4651E by celduc relais
Overview of SVTA4651E by celduc relais
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SVTA4651E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3667-SVTA4651E-ND
|
DigiKey | SSR RELAY SPST-NO 50A 200-480V Min Qty: 1 Lead time: 27 Weeks Container: Box | Temporarily Out of Stock |
|
$826.3100 | Buy Now |
|
Onlinecomponents.com | SSR 50AC1 - 200-480VAC - Control Potentiometer RoHS: Compliant | 0 |
|
$560.3100 / $593.7700 | Buy Now |
DISTI #
SVTA4651E
|
TME | Relay: solid state, 50A, Uswitch: 200÷480VAC, 3-phase, -40÷90°C Min Qty: 1 | 1 |
|
$568.0600 / $757.4100 | Buy Now |