Part Details for SVT8100VB_R2_00001 by PanJit Group
Overview of SVT8100VB_R2_00001 by PanJit Group
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SVT8100VB_R2_00001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3757-SVT8100VB_R2_00001CT-ND
|
DigiKey | ULTRA LOW VF SCHOTTKY BARRIER RE Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
4720 In Stock |
|
$0.1500 / $0.5700 | Buy Now |
|
Ozdisan Elektronik | DIODE SCHOTTKY 8A 100V TO277B SMT | 0 |
|
$0.2650 / $0.3048 | RFQ |