Part Details for SVT15100UB_R2_00001 by PanJit Group
Overview of SVT15100UB_R2_00001 by PanJit Group
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SVT15100UB_R2_00001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3757-SVT15100UB_R2_00001CT-ND
|
DigiKey | EXTREME LOW VF SCHOTTKY BARRIER Min Qty: 1 Lead time: 8 Weeks Container: Tape & Reel (TR), Digi-Reel®, Cut Tape (CT) |
7170 In Stock |
|
$0.1428 / $0.7800 | Buy Now |
|
Ozdisan Elektronik | DIODE SCHOTTKY 15A 100V TO277B SMT | 0 |
|
$0.4239 / $0.4875 | RFQ |