Part Details for SVS2-4 by KS Terminals Inc
Overview of SVS2-4 by KS Terminals Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Computing and Data Storage
Aerospace and Defense
Energy and Power Systems
Electronic Manufacturing
Renewable Energy
Robotics and Drones
Price & Stock for SVS2-4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
161-SVS2-4
|
Mouser Electronics | Terminals Vinyl, Spade, 16-14 AWG, #8 RoHS: Compliant | 0 |
|
$0.0600 / $0.2900 | Order Now |
|
South Electronics | SVS2-4 | 0 |
|
$0.0600 / $0.2900 | RFQ |
Part Details for SVS2-4
SVS2-4 CAD Models
SVS2-4 Part Data Attributes
|
SVS2-4
KS Terminals Inc
Buy Now
Datasheet
|
Compare Parts:
SVS2-4
KS Terminals Inc
Fork Terminal, 30A, 2.5mm2,
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | K S TERMINALS INC | |
Reach Compliance Code | unknown | |
Rated Current | 30 A | |
Rated Voltage | 600 V | |
Terminal and Terminal Block Type | FORK TERMINAL | |
Wire Cross Section | 2.5 mm2 | |
Wire Gauge | 14 AWG |