Part Details for SVS02-16-P310-L50-S15-E00-B10 by E-T-A
Overview of SVS02-16-P310-L50-S15-E00-B10 by E-T-A
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
FLHP3100 | Amphenol Communications Solutions | Harsh Connectors, FLH 2.5mm Pitch Connector, Pin type, 3 pin | |
VSP3100Y/2K | Texas Instruments | 14-bit, 10 MSPS 3-Channel AFE for CCD/CMOS/CIS Sensors 48-LQFP 0 to 85 | |
VSP3100Y | Texas Instruments | 14-bit, 10 MSPS 3-Channel AFE for CCD/CMOS/CIS Sensors 48-LQFP 0 to 85 |
Price & Stock for SVS02-16-P310-L50-S15-E00-B10
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SVS02-16-P310-L50-S15-E00-B10-ND
|
DigiKey | CIRC BRKR MODULE Min Qty: 1 Lead time: 2 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1,002.3800 | Buy Now |
DISTI #
457-P310L50S15E00B10
|
Mouser Electronics | Circuit Breakers PDS for ESS20-003 16P, 3 term, 5 load output, 1 signal term, 5pole | 4 |
|
$758.2900 / $786.2200 | Buy Now |
DISTI #
71478163
|
RS | Power Distribution System,16 Circuit Breakers, For ESS20-003,ESX10-103,2210-S21 | E-T-A Circuit Protection and Control SVS02-16-P310-L50-S15-E00-B10 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$730.5600 / $794.0800 | RFQ |
DISTI #
000000000005656852
|
Sager | Circuit Breakers PDS for ESS20-003 16P, 3 term, 5 load output, 1 signal term, 5pole Min Qty: 1 | 0 |
|
$773.4600 / $885.7400 | Buy Now |
Part Details for SVS02-16-P310-L50-S15-E00-B10
SVS02-16-P310-L50-S15-E00-B10 CAD Models
SVS02-16-P310-L50-S15-E00-B10 Part Data Attributes
|
SVS02-16-P310-L50-S15-E00-B10
E-T-A
Buy Now
|
Compare Parts:
SVS02-16-P310-L50-S15-E00-B10
E-T-A
Select a part to compare: |
Samacsys Manufacturer | E-T-A |