Part Details for SVR1086-12-20H by Solid State Devices Inc (SSDI)
Results Overview of SVR1086-12-20H by Solid State Devices Inc (SSDI)
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SVR1086-12-20H Information
SVR1086-12-20H by Solid State Devices Inc (SSDI) is a Linear Regulator IC.
Linear Regulator ICs are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part Details for SVR1086-12-20H
SVR1086-12-20H CAD Models
SVR1086-12-20H Part Data Attributes
|
SVR1086-12-20H
Solid State Devices Inc (SSDI)
Buy Now
Datasheet
|
Compare Parts:
SVR1086-12-20H
Solid State Devices Inc (SSDI)
Fixed Positive LDO Regulator, 12V, 1.5V Dropout, CQCC20, CERAMIC,LCC-20
Select a part to compare: |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SOLID STATE DEVICES INC | |
Part Package Code | QLCC | |
Package Description | QCCN, | |
Pin Count | 20 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Dropout Voltage1-Max | 1.5 V | |
Input Voltage-Max | 25 V | |
Input Voltage-Min | 13.5 V | |
JESD-30 Code | S-CQCC-N20 | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature TJ-Max | 150 °C | |
Operating Temperature TJ-Min | -55 °C | |
Output Current1-Max | 1.5 A | |
Output Voltage1-Max | 12.24 V | |
Output Voltage1-Min | 11.76 V | |
Output Voltage1-Nom | 12 V | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | QCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Screening Level | MIL-PRF-19500 | |
Surface Mount | YES | |
Terminal Form | NO LEAD | |
Terminal Position | QUAD | |
Voltage Tolerance-Max | 2% |
Alternate Parts for SVR1086-12-20H
This table gives cross-reference parts and alternative options found for SVR1086-12-20H. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SVR1086-12-20H, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SVR1086-12MDBH | Solid State Devices Inc (SSDI) | Check for Price | Fixed Positive LDO Regulator, 12V, 1.5V Dropout, CSFM3, TO-254, 3 PIN | SVR1086-12-20H vs SVR1086-12MDBH |
SVR1085-12D3H | Solid State Devices Inc (SSDI) | Check for Price | Fixed Positive LDO Regulator, 12V, 1.5V Dropout, PSSO3, D3PAK-3 | SVR1086-12-20H vs SVR1085-12D3H |
SVR1086-12MDBK | Solid State Devices Inc (SSDI) | Check for Price | Fixed Positive LDO Regulator, 12V, 1.5V Dropout, CSFM3, TO-254, 3 PIN | SVR1086-12-20H vs SVR1086-12MDBK |
SVR1085-12ZUB | Solid State Devices Inc (SSDI) | Check for Price | Fixed Positive LDO Regulator, 12V, 1.5V Dropout, CSFM3, TO-254Z, 3 PIN | SVR1086-12-20H vs SVR1085-12ZUB |
SVR1085-12MUBK | Solid State Devices Inc (SSDI) | Check for Price | Fixed Positive LDO Regulator, 12V, 1.5V Dropout, CSFM3, TO-254, 3 PIN | SVR1086-12-20H vs SVR1085-12MUBK |
SVR1086-12ZR | Solid State Devices Inc (SSDI) | Check for Price | Fixed Positive LDO Regulator, 12V, 1.5V Dropout, CSFM3, TO-254Z, 3 PIN | SVR1086-12-20H vs SVR1086-12ZR |
SVR1085-12ZUBR | Solid State Devices Inc (SSDI) | Check for Price | Fixed Positive LDO Regulator, 12V, 1.5V Dropout, CSFM3, TO-254Z, 3 PIN | SVR1086-12-20H vs SVR1085-12ZUBR |
SVR1086-12MUBK | Solid State Devices Inc (SSDI) | Check for Price | Fixed Positive LDO Regulator, 12V, 1.5V Dropout, CSFM3, TO-254, 3 PIN | SVR1086-12-20H vs SVR1086-12MUBK |
SVR1086-12-20K | Solid State Devices Inc (SSDI) | Check for Price | Fixed Positive LDO Regulator, 12V, 1.5V Dropout, CQCC20, CERAMIC,LCC-20 | SVR1086-12-20H vs SVR1086-12-20K |
SVR1086-12D3R | Solid State Devices Inc (SSDI) | Check for Price | Fixed Positive LDO Regulator, 12V, 1.5V Dropout, PSSO3, D3PAK-3 | SVR1086-12-20H vs SVR1086-12D3R |