Part Details for SVR1085-12MUBH by Solid State Devices Inc (SSDI)
Overview of SVR1085-12MUBH by Solid State Devices Inc (SSDI)
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SVR1085-12MUBH
SVR1085-12MUBH CAD Models
SVR1085-12MUBH Part Data Attributes
|
SVR1085-12MUBH
Solid State Devices Inc (SSDI)
Buy Now
Datasheet
|
Compare Parts:
SVR1085-12MUBH
Solid State Devices Inc (SSDI)
Fixed Positive LDO Regulator, 12V, 1.5V Dropout, CSFM3, TO-254, 3 PIN
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SOLID STATE DEVICES INC | |
Part Package Code | TO-254 | |
Package Description | , | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Dropout Voltage1-Max | 1.5 V | |
Dropout Voltage1-Nom | 1.3 V | |
Input Voltage-Max | 25 V | |
Input Voltage-Min | 13.5 V | |
JESD-30 Code | R-CSFM-W3 | |
Load Regulation-Max | 0.072% | |
Number of Functions | 1 | |
Number of Terminals | 3 | |
Operating Temperature TJ-Max | 150 °C | |
Operating Temperature TJ-Min | -55 °C | |
Output Current1-Max | 1.5 A | |
Output Voltage1-Max | 12.24 V | |
Output Voltage1-Min | 11.76 V | |
Output Voltage1-Nom | 12 V | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | SFM | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Screening Level | MIL-PRF-19500 | |
Surface Mount | NO | |
Terminal Form | WIRE | |
Terminal Position | SINGLE | |
Voltage Tolerance-Max | 2% |
Alternate Parts for SVR1085-12MUBH
This table gives cross-reference parts and alternative options found for SVR1085-12MUBH. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SVR1085-12MUBH, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SVR1086-12ZDBR | Fixed Positive LDO Regulator, 12V, 1.5V Dropout, CSFM3, TO-254Z, 3 PIN | Solid State Devices Inc (SSDI) | SVR1085-12MUBH vs SVR1086-12ZDBR |
SVR1085-12D2K | Fixed Positive LDO Regulator, 12V, 1.5V Dropout, PSSO3, D2PAK-3 | Solid State Devices Inc (SSDI) | SVR1085-12MUBH vs SVR1085-12D2K |
SVR1085-12MUB | Fixed Positive LDO Regulator, 12V, 1.5V Dropout, CSFM3, TO-254, 3 PIN | Solid State Devices Inc (SSDI) | SVR1085-12MUBH vs SVR1085-12MUB |
SVR1085-12MDBR | Fixed Positive LDO Regulator, 12V, 1.5V Dropout, CSFM3, TO-254, 3 PIN | Solid State Devices Inc (SSDI) | SVR1085-12MUBH vs SVR1085-12MDBR |
SVR1085-12MUBR | Fixed Positive LDO Regulator, 12V, 1.5V Dropout, CSFM3, TO-254, 3 PIN | Solid State Devices Inc (SSDI) | SVR1085-12MUBH vs SVR1085-12MUBR |
SVR1086-12D2K | Fixed Positive LDO Regulator, 12V, 1.5V Dropout, PSSO3, D2PAK-3 | Solid State Devices Inc (SSDI) | SVR1085-12MUBH vs SVR1086-12D2K |
SVR1086-12ZDBH | Fixed Positive LDO Regulator, 12V, 1.5V Dropout, CSFM3, TO-254Z, 3 PIN | Solid State Devices Inc (SSDI) | SVR1085-12MUBH vs SVR1086-12ZDBH |
SVR1085-12ZK | Fixed Positive LDO Regulator, 12V, 1.5V Dropout, CSFM3, TO-254Z, 3 PIN | Solid State Devices Inc (SSDI) | SVR1085-12MUBH vs SVR1085-12ZK |
SVR1085-12ZUBR | Fixed Positive LDO Regulator, 12V, 1.5V Dropout, CSFM3, TO-254Z, 3 PIN | Solid State Devices Inc (SSDI) | SVR1085-12MUBH vs SVR1085-12ZUBR |
SVR1085-12ZDBR | Fixed Positive LDO Regulator, 12V, 1.5V Dropout, CSFM3, TO-254Z, 3 PIN | Solid State Devices Inc (SSDI) | SVR1085-12MUBH vs SVR1085-12ZDBR |