Part Details for SVR10-5,00 by Altech Corporation
Results Overview of SVR10-5,00 by Altech Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SVR10-5,00 Information
SVR10-5,00 by Altech Corporation is a Linear Regulator IC.
Linear Regulator ICs are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for SVR10-5,00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SVR10-5,00-ND
|
DigiKey | PLUG PCB 500MMPS VERT 10P 12A300 Min Qty: 50 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$4.3400 | Buy Now |
DISTI #
845-SVR10500
|
Mouser Electronics | Circuit Breaker Accessories | 0 |
|
$3.0000 / $4.7900 | Order Now |
DISTI #
71972355
|
RS | Pluggable PCB Terminal Block,10P,5mm PS, Reversed Header,12A,300V,30-14AWG, Green | Altech Corp SVR1... more RoHS: Compliant Min Qty: 50 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$2.8400 / $3.5500 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 50 Lead time: 7 Weeks | 0 |
|
$2.9000 / $3.0200 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$2.8500 / $3.5300 | Buy Now |
DISTI #
10117586
|
TestEquity LLC | Altech SVR10-5,00 PCB Plug, 10 Pole, 5.00mm, reversed header 12A, 300V, 30-14AWG, green | 0 |
|
$4.3400 | Buy Now |
Part Details for SVR10-5,00
SVR10-5,00 CAD Models
SVR10-5,00 Part Data Attributes
|
SVR10-5,00
Altech Corporation
Buy Now
|
Compare Parts:
SVR10-5,00
Altech Corporation
Select a part to compare: |
Samacsys Manufacturer | Altech |