There are no models available for this part yet.
Overview of SVR04-5,00-DR by Altech Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for SVR04-5,00-DR by Altech Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
1920-SVR04-5,00-DR-ND
|
DigiKey | PCB PLUG, 4 POLE, 5.00MM, REVERS Min Qty: 100 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$3.1451 | Buy Now | |
DISTI #
845-SVR04-5,00-DR
|
Mouser Electronics | Pluggable Terminal Blocks PCB Plug, 4 Pole, 5.00mm, reversed header | 0 |
|
$2.2700 / $2.8100 | Order Now | |
DISTI #
71972338
|
RS | Pluggable PCB Block,4P,5mm PS, Reversed Header,12A,300V,30-14AWG, Green, DIN Mount | Altech Corp SVR04-5,00-DR RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$2.1700 / $2.7100 | RFQ | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 10 Weeks | 0 |
|
$2.2200 | Buy Now | ||
DISTI #
10120938
|
TestEquity LLC | Altech SVR04-5,00-DR PCB Plug, 4 Pole, 5.00mm, reversed header 12A, 300V, 30-14AWG, green, DIN mount | 0 |
|
$3.3300 | Buy Now |