Part Details for SVR03-5,00-DR by Altech Corporation
Overview of SVR03-5,00-DR by Altech Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SVR03-5,00-DR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1920-SVR03-5,00-DR-ND
|
DigiKey | PCB PLUG, 3 POLE, 5.00MM, REVERS Min Qty: 100 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.3634 | Buy Now |
DISTI #
845-SVR03-5,00-DR
|
Mouser Electronics | Pluggable Terminal Blocks PCB Plug, 3 Pole, 5.00mm, reversed header | 0 |
|
$2.0200 / $2.2300 | Order Now |
DISTI #
71972335
|
RS | Pluggable PCB Block,3P,5mm PS, Reversed Header,12A,300V,30-14AWG, Green, DIN Moun | Altech Corp SVR03-5,00-DR RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$1.7800 / $2.2200 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 10 Weeks | 0 |
|
$1.6700 | Buy Now |
DISTI #
10120937
|
TestEquity LLC | Altech SVR03-5,00-DR PCB Plug, 3 Pole, 5.00mm, reversed header 12A, 300V, 30-14AWG, green, DIN mount | 0 |
|
$2.5000 | Buy Now |