There are no models available for this part yet.
Overview of SVP21-3,50 by Altech Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for SVP21-3,50 by Altech Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
SVP21-3,50-ND
|
DigiKey | PLUG PCB 21P 350MM VERT 11A 300V Min Qty: 50 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$10.1652 | Buy Now | |
DISTI #
845-SVP21-3,50
|
Mouser Electronics | Pluggable Terminal Blocks PCB Plug, 21 Pole, 3.50mm, vert. | 0 |
|
$9.1500 / $9.9900 | Order Now | |
DISTI #
71972307
|
RS | Pluggable PCB Terminal Block,21P,3.50mm PS, Vertical,11A,300V,30-14AWG, Green | Altech Corp SVP21-3,50 RoHS: Compliant Min Qty: 50 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$8.0000 / $10.0000 | RFQ | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 50 Lead time: 10 Weeks | 0 |
|
$8.1700 | Buy Now | ||
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$8.4700 / $11.2100 | Buy Now | ||
DISTI #
10117566
|
TestEquity LLC | Altech SVP21-3,50 PCB Plug, 21 Pole, 3.50mm, vert. 11A, 300V, 30-14AWG, green | 0 |
|
$12.2500 | Buy Now |