Part Details for SVP15-3,81-K by Altech Corporation
Results Overview of SVP15-3,81-K by Altech Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SVP15-3,81-K Information
SVP15-3,81-K by Altech Corporation is a Terminal and Terminal Block.
Terminals and Terminal Blocks are under the broader part category of Terminal Blocks.
Terminal blocks are connectors used in industrial applications to securely join wires, allowing for easy connection and disconnection without soldering. They come in various designs, including versions for power applications, and ensure reliable contact and current flow for multiple wire connections. Read more about Terminal Blocks on our Terminal Blocks part category page.
Price & Stock for SVP15-3,81-K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SVP15-3,81-K-ND
|
DigiKey | PLUG PCB 15P 381MM VERT 11A 300V Min Qty: 50 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$7.0682 | Buy Now |
DISTI #
845-SVP15381K
|
Mouser Electronics | Pluggable Terminal Blocks PCB Plug, 15 Pole, 3.81mm, vert. | 0 |
|
$7.0600 | Order Now |
DISTI #
71972275
|
RS | Pluggable PCB Block,15P,3.81mm PS, Vertical,11A,300V,30-14AWG, Green, Screw Flange | Altech Corp SVP... more RoHS: Compliant Min Qty: 50 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$6.5900 / $8.2400 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 50 Lead time: 7 Weeks | 0 |
|
$6.7400 / $6.8600 | Buy Now |
DISTI #
10116735
|
TestEquity LLC | Altech SVP15-3,81-K PCB Plug, 15 Pole, 3.81mm, vert. 11A, 300V, 30-14AWG, green, screw flange | 0 |
|
$10.1000 | Buy Now |