Part Details for SVP10-3,50 by Altech Corporation
Overview of SVP10-3,50 by Altech Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SVP10-3,50
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SVP10-3,50-ND
|
DigiKey | PLUG PCB 10P 350MM VERT 11A 300V Min Qty: 50 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$5.4168 | Buy Now |
DISTI #
845-SVP10350
|
Mouser Electronics | Pluggable Terminal Blocks PCB Plug, 10 Pole, 3.50mm, vert. | 0 |
|
$4.6000 / $5.1000 | Order Now |
DISTI #
71972244
|
RS | Pluggable PCB Terminal Block,10P,3.50mm PS, Vertical,11A,300V,30-14AWG, Green | Altech Corp SVP10-3,50 RoHS: Compliant Min Qty: 50 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$3.8000 / $4.7500 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 50 Lead time: 10 Weeks | 0 |
|
$3.8900 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$3.9300 / $5.9700 | Buy Now |
DISTI #
10117522
|
TestEquity LLC | Altech SVP10-3,50 PCB Plug, 10 Pole, 3.50mm, vert. 11A, 300V, 30-14AWG, green | 0 |
|
$5.8300 | Buy Now |