Part Details for SVP10-10,16 by Altech Corporation
Overview of SVP10-10,16 by Altech Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SVP10-10,16
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SVP10-10,16-ND
|
DigiKey | PLUG PCB 1016MMPS VERT 10P12A300 Min Qty: 50 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$4.5586 | Buy Now |
DISTI #
845-SVP101016
|
Mouser Electronics | Pluggable Terminal Blocks PCB Plug, 10 Pole, 10.16mm, vert. | 0 |
|
$4.0000 / $4.3800 | Order Now |
DISTI #
71972243
|
RS | Pluggable PCB Terminal Block,10P,10.16mm PS, Vertical,12A,600V,30-14AWG, Green | Altech Corp SVP10-10,16 RoHS: Compliant Min Qty: 50 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$3.5000 / $4.3800 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 50 Lead time: 10 Weeks | 0 |
|
$3.2700 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$3.2100 / $3.9800 | Buy Now |
DISTI #
10117100
|
TestEquity LLC | Altech SVP10-10,16 PCB Plug, 10 Pole, 10.16mm, Vertical 12A, 600V, 30-14AWG, Green, SVP Series | 0 |
|
$4.9000 | Buy Now |
Part Details for SVP10-10,16
SVP10-10,16 CAD Models
SVP10-10,16 Part Data Attributes
|
SVP10-10,16
Altech Corporation
Buy Now
|
Compare Parts:
SVP10-10,16
Altech Corporation
|
Samacsys Manufacturer | Altech |