Part Details for SVP-0910-B1 by Savior Comp (Fans)
Overview of SVP-0910-B1 by Savior Comp (Fans)
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SER2009-102MLB | Coilcraft Inc | General Purpose Inductor, 1uH, 20%, 1 Element, Ferrite-Core, SMD, 7674, ROHS COMPLIANT | |
SER2009-102 | Coilcraft Inc | Power inductor, high current, 10% tol, SMT, RoHS | |
SER2009-102ML | Coilcraft Inc | Power inductor, high current, 10% tol, SMT, RoHS |
Price & Stock for SVP-0910-B1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
New Advantage Corporation | POWER SUPPLY 9V 1A 1.5M CABLE 2.1MM JACK RoHS: Compliant Min Qty: 1 Package Multiple: 100 | 381 |
|
$4.7100 / $5.0500 | Buy Now |