Consumer Circuits
SVM7820C
Description: TONE/MUSIC SYNTHESIZER, PDIP8, 0.300 INCH, PLASTIC, DIP-8

Overview of SVM7820C by Epson Electronics America Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Education and Research Internet of Things (IoT) Computing and Data Storage Aerospace and Defense Healthcare Renewable Energy Telecommunications Automotive

CAD Models for SVM7820C by Epson Electronics America Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for SVM7820C by Epson Electronics America Inc

SVM7820C
Epson Electronics America Inc
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
SEIKO EPSON CORP
Part Package Code
DIP
Package Description
DIP,
Pin Count
8
Reach Compliance Code
unknown
HTS Code
8542.39.00.01
Application
GREETING CARDS; TOYS
Consumer IC Type
TONE/MUSIC SYNTHESIZER
JESD-30 Code
R-PDIP-T8
Length
9.1 mm
Number of Functions
1
Number of Terminals
8
On Chip Memory Type
ROM
Operating Temperature-Max
85 °C
Operating Temperature-Min
-20 °C
Package Body Material
PLASTIC/EPOXY
Package Code
DIP
Package Equivalence Code
DIP8,.3
Package Shape
RECTANGULAR
Package Style
IN-LINE
Qualification Status
Not Qualified
Seated Height-Max
4.6 mm
Supply Voltage-Max (Vsup)
3.5 V
Supply Voltage-Min (Vsup)
2.4 V
Surface Mount
NO
Technology
CMOS
Temperature Grade
OTHER
Terminal Form
THROUGH-HOLE
Terminal Pitch
2.54 mm
Terminal Position
DUAL
Width
7.62 mm
Want to compare parts?
  1. SVM7820C
    Epson Electronics America Inc
    TONE/MUSIC SYNTHESIZER, PDIP8, 0.300 INCH, PLASTIC, DIP-8
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SVM7820C by Epson Electronics America Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SVM7820C by Epson Electronics America Inc

Select Manufacturer
Which Manufacturer of SVM7820C would you like to use for your alert(s)?
  • Please alert me when SVM7820C inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SVM7820C alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SVM7820C to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SVM7820C alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SVM7820C.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SVM7820C by Epson Electronics America Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: