Part Details for SVM7500C by Epson Electronics America Inc
Overview of SVM7500C by Epson Electronics America Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for SVM7500C
SVM7500C CAD Models
SVM7500C Part Data Attributes:
|
SVM7500C
Epson Electronics America Inc
Buy Now
Datasheet
|
Compare Parts:
SVM7500C
Epson Electronics America Inc
TONE/MUSIC SYNTHESIZER, PDIP8, 0.300 INCH, PLASTIC, DIP-8
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SEIKO EPSON CORP | |
Part Package Code | DIP | |
Package Description | DIP, DIP8,.3 | |
Pin Count | 8 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Application | GREETING CARDS; TOYS | |
Consumer IC Type | TONE/MUSIC SYNTHESIZER | |
JESD-30 Code | R-PDIP-T8 | |
JESD-609 Code | e0 | |
Length | 9.1 mm | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
On Chip Memory Type | ROM | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -20 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP8,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.6 mm | |
Supply Voltage-Max (Vsup) | 3.5 V | |
Supply Voltage-Min (Vsup) | 1.2 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | OTHER | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |