Part Details for SVM1550UA_R2_00001 by PanJit Group
Overview of SVM1550UA_R2_00001 by PanJit Group
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SVM1550UA_R2_00001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3757-SVM1550UA_R2_00001CT-ND
|
DigiKey | LOW VF SCHOTTKY RECTIFIER Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
4910 In Stock |
|
$0.2993 / $0.6400 | Buy Now |
|
Ozdisan Elektronik | DIODE SCHOTTKY 15A 50V TO277A (SMPC) SMT | 0 |
|
$0.4945 / $0.5687 | RFQ |