There are no models available for this part yet.
Overview of SVK40-05HG by NGK Insulators Ltd
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LT6005HGN#PBF | Analog Devices | 4x 1.6V, 1µA Prec R2R In & Out | |
LT6005HGN#TRPBF | Analog Devices | 4x 1.6V, 1µA Prec R2R In & Out |
Price & Stock for SVK40-05HG by NGK Insulators Ltd
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
4285-SVK40-05HG-ND
|
DigiKey | 3.96 MM W TO B CONNECTOR 5P HOUS Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
949 In Stock |
|
$0.1495 / $0.3700 | Buy Now |