Part Details for SVH-145L-24A by Omega Engineering
Overview of SVH-145L-24A by Omega Engineering
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CS1100 | Coilcraft Inc | Current Sense Transformer, 24A, 1:100 | |
CS4100V-01L | Coilcraft Inc | Current Sense Transformer, 24A, ROHS COMPLIANT | |
UPA2814T1S-E2-AT | Renesas Electronics Corporation | Pch Single Power Mosfet -30V -24A 7.8Mohm HWSON-8 |
Price & Stock for SVH-145L-24A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58AH7177
|
Newark | Hi Pres Solenoid Vlv Cv 48 |Omega SVH-145L-24A RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4,669.5600 | Buy Now |